
Single color LED emitter, deep red illumination, featuring a 5mm diameter, round, domed, clear lens. This through-hole component operates with a 20mA forward current, delivering a luminous intensity of 1000mcd at a 642nm wavelength and an 8° viewing angle. Designed for radial mounting, it offers a wide operating temperature range from -20°C to 100°C and is RoHS compliant.
Broadcom HLMP-4101 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 12.44mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 642nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-4101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
