
Single Color LED emitter, High Efficiency Red illumination, featuring a 5mm diffused dome lens. This through-hole component operates with a 2mA forward current, delivering 2.3mcd luminous intensity at a 626nm wavelength. Housed in a tinted diffused plastic package with radial leads, it offers a 50° viewing angle and operates within a -40°C to 100°C temperature range. RoHS compliant and lead-free.
Broadcom HLMP-4700 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 0.24inch |
| Forward Current | 2mA |
| Height | 9.19mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Circular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 14mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-4700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
