
Single Color LED emitter, featuring a high-efficiency red illumination color. This component utilizes a diffused, tinted, dome, round lens style with a 5mm diameter. Operating with a forward current of 7mA, it provides a luminous intensity of 2.3mcd at a wavelength of 626nm. The LED is housed in a T-1 3/4, 5mm plastic package with a radial lead form factor for through-hole mounting. It operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Broadcom HLMP-4700-C0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-4700-C0002 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 7mA |
| Height | 9.19mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Dome, Round, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 14mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-4700-C0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
