Single Color LED emitter, high efficiency red illumination, featuring a 5mm diffused, tinted, dome lens. Operates with a 2mA forward current and 1.7V forward voltage, delivering 2.3mcd luminous intensity at a 626nm wavelength. Through-hole mount with a 2.54mm lead pitch, this RoHS compliant component has a viewing angle of 50° and a maximum power dissipation of 14mW. Packaged in bulk, it offers a wide operating temperature range from -40°C to 100°C.
Broadcom HLMP-4700-C00B2 technical specifications.
| Color | Red |
| Current | 2mA |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 2mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 4.1mm |
| Lead Pitch | 2.54mm |
| Length | 6.1mm |
| Lens Style | Diffused, Tinted, Dome, Round, Colored, Circular |
| Luminous Intensity | 2.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 14mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-47xx |
| Viewing Angle | 50° |
| Voltage Rating | 1.7V |
| Wavelength | 626nm |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-4700-C00B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
