Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-4700-CD0FH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 9.19mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.3mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-4700-CD0FH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
