Single color yellow LED emitter, T-1 3/4 (5mm) package, featuring a diffused, round, domed lens. This through-hole component operates with a 2mA forward current, 5V reverse voltage, and 17.5mW power dissipation. Emitting yellow light at a 585nm wavelength, it provides 2.1mcd luminous intensity with a 50° viewing angle. The plastic package is RoHS compliant and designed for radial mounting.
Broadcom HLMP-4719 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 2mA |
| Height | 9.19mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Circular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 17.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-4719 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
