
Single Color Yellow LED emitter, T-1 3/4 (5mm) package, featuring a diffused, colored, round lens. This through-hole component operates with a forward current of 7mA, a reverse voltage of 5V, and a power dissipation of 17.5mW. Emitting yellow light with a peak wavelength of 585nm, it provides a luminous intensity of 2.1mcd and a viewing angle of 50°. The LED is RoHS compliant and designed for a wide operating temperature range of -40°C to 100°C.
Broadcom HLMP-4719-A0002 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 7mA |
| Height | 9.19mm |
| Illumination Color | Yellow |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Power Dissipation | 17.5mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-4719-A0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
