
Single color yellow LED emitter, featuring a 5mm T-1 3/4 package with a tinted diffused lens. Operates with a forward current of 7mA and a voltage rating of 1.8V, producing a luminous intensity of 2.1mcd at a 585nm wavelength. This through-hole mount component offers a 50° viewing angle and a wide operating temperature range from -40°C to 100°C. Packaged in bulk quantities of 2000 units, this RoHS compliant LED is designed for general illumination applications.
Sign in to ask questions about the Broadcom HLMP-4719-A00B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-4719-A00B2 technical specifications.
| Color | Yellow |
| Current | 2mA |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 7mA |
| Illumination Color | Yellow |
| Lead Free | Contains Lead |
| Lead Length | 4.1mm |
| Length | 6.1mm |
| Lens Style | Diffused, Tinted, Round, Colored, Circular |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 17.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-4719 |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-4719-A00B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
