Yellow diffused visible LED emitter, circular lens style, with a 50° viewing angle. Features a 585nm wavelength, 4mcd luminous intensity, and operates with a 7mA forward current. Packaged in bulk for through-hole mounting, this RoHS compliant component has a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-4719-BCB00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Yellow |
| Depth | 6.1mm |
| Forward Current | 7mA |
| Height | 9.19mm |
| Illumination Color | Yellow |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 36mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-4719-BCB00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
