
Single Color Green LED emitter, T-1 3/4 (5mm) package with a diffused, tinted, round, domed lens. Features a 50° viewing angle, 569nm wavelength, and 2.3mcd luminous intensity at a 2mA forward current. Operates within a -20°C to 100°C temperature range, with a 5V reverse voltage and 15.4mW power dissipation. Through-hole mountable on PCBs, this lead-free, RoHS compliant component comes in bulk packaging.
Broadcom HLMP-4740 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 6.1mm |
| Diameter | 0.2inch |
| Forward Current | 2mA |
| Height | 9.19mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Circular, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 15.4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-4740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
