
Single Color LED emitter, green illumination, featuring a 5mm diffused, colored, circular lens. This through-hole component operates with a 7mA forward current and a 5V reverse voltage, delivering 2.3mcd luminous intensity at a 569nm wavelength. Packaged in a radial, plastic T-1 3/4 package, it offers a 50° viewing angle and operates within a -20°C to 100°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-4740-A0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Green |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 7mA |
| Height | 9.19mm |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Diffused, Colored, Circular, Round |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Power Dissipation | 15.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-4740-A0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
