
Single color green LED emitter, T-1 3/4 (5mm) package. Features diffused, tinted, dome lens style with a 50° viewing angle. Operates at a forward current of 2mA with a typical forward voltage of 2.2V and a reverse voltage of 5V. Luminous intensity is 2.3mcd at a wavelength of 569nm. RoHS compliant, lead-free, and suitable for through-hole mounting.
Broadcom HLMP-4740-A00B2 technical specifications.
| Color | Green |
| Current | 2mA |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 2mA |
| Height | 9.19mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 4.1mm |
| Length | 6.1mm |
| Lens Style | Diffused, Tinted, Dome, Round, Colored, Circular |
| Luminous Intensity | 2.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 15.4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-4740 |
| Viewing Angle | 50° |
| Voltage Rating | 1.9V |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-4740-A00B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
