
Single Color LED emitter, featuring a standard red illumination color with a diffused, tinted, round dome lens. This through-hole component operates with a 10mA current and a 1.6V forward voltage, offering a luminous intensity of 1.2mcd at a 640nm wavelength. It is housed in a T-3/4 plastic package with a 90° viewing angle and a 2.82mm depth, suitable for applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the Broadcom HLMP-6000-E0010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-6000-E0010 technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 2.82mm |
| Forward Current | 50mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 3.4mm |
| Length | 6.6mm |
| Lens Style | Diffused, Tinted, Round, Dome, Colored, Circular |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-3/4 |
| Viewing Angle | 90° |
| Voltage Rating | 1.6V |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6000-E0010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
