
Single Color LED emitter, High Efficiency Red illumination, featuring a T-3/4, 1.78mm axial plastic package. This component operates with a 10mA current, a 1.8V voltage rating, and a 3V operating supply voltage. It offers a luminous intensity of 10mcd and a 90° viewing angle, with a 626nm wavelength. The diffused, tinted, round, domed lens measures 3mm, and the component is lead-free and RoHS compliant, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-6300-F0010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Color | Red |
| Current | 10mA |
| Depth | 2.82mm |
| Forward Current | 30mA |
| Height | 2.44mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 3.4mm |
| Length | 6.6mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Dome, Colored, Circular |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-6xxx |
| Shape | Round |
| T-code | T-3/4 |
| Viewing Angle | 90° |
| Voltage Rating | 1.8V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6300-F0010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
