
Single Color LED emitter, High Efficiency Red, featuring a T-3/4, 1.78mm lens. This diffused, tinted, round, domed LED offers a 90° viewing angle and 10mcd luminous intensity at a 626nm wavelength. Designed for surface mount (SMD/SMT) applications, it operates with a 30mA forward current and a 5V reverse voltage. The plastic package measures 2.21mm in depth, 2.92mm in height, and 2.34mm in length, with a width of 2.21mm. Operating temperature range is -40°C to 100°C, and it is RoHS compliant.
Broadcom HLMP-6300-F0021 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Color | Red |
| Lens Size | 1.78mm |
| Lens Style | Round, Domed, Diffused, Tinted, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Axial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-3/4 |
| Viewing Angle | 90° |
| Wavelength | 626nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6300-F0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
