High-efficiency red single-color LED emitter, featuring a T-3/4 package with a 1.78mm diameter and a clear, diffused, colorless circular lens. This surface-mount device operates with a forward current of 30mA, a reverse voltage of 5V, and offers a luminous intensity of 40mcd with a 28° viewing angle. The LED emits light at a wavelength of 626nm and is RoHS compliant, suitable for operation between -40°C and 85°C. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-6305-L0011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Length | 2.34mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 28° |
| Wavelength | 626nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6305-L0011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
