
High-efficiency red standard LED emitter, featuring a T-3/4 package with a 1.78mm diameter. This single-element LED offers a luminous intensity of 40mcd at a 28° viewing angle and a 626nm wavelength. Designed for surface mount (SMT) applications, it operates with a 30mA forward current and a 5V reverse voltage. The untinted, nondiffused, colorless lens is clear, and the component is lead-free and RoHS compliant, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-6305-L0021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Color | Colorless |
| Lens Style | Untinted, NONDIFFUSED, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Axial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-3/4 |
| Viewing Angle | 28° |
| Wavelength | 626nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6305-L0021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
