
Single Color LED emitter, yellow illumination, featuring a T-3/4, T-3/4 package with a 1.8mm diameter and 2.82mm depth. This through-hole component offers a diffused, tinted dome lens style and operates at a forward current of 20mA with a typical current of 10mA. It provides a luminous intensity of 9mcd at a 585nm wavelength and a 90° viewing angle, with a 2V forward voltage rating. Rated for operation between -55°C and 85°C, this RoHS compliant LED is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-6400-F0010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Color | Yellow |
| Current | 10mA |
| Depth | 2.82mm |
| Diameter | 1.8mm |
| Forward Current | 20mA |
| Height | 2.44mm |
| Illumination Color | Yellow |
| Lead Length | 3.4mm |
| Length | 6.6mm |
| Lens Style | Diffused, Tinted, Dome, Round, Colored, Circular |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.4V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-6xxx |
| Shape | Round |
| T-code | T-3/4 |
| Viewing Angle | 90° |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6400-F0010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
