
Single Color Yellow LED Emitter, T-3/4 package, featuring a diffused, dome-shaped lens. This surface-mount device operates with a 20mA forward current and a 5V reverse voltage, emitting light at a 585nm wavelength with a luminous intensity of 9mcd. The LED is housed in a plastic package with dimensions of 2.08mm length, 2.21mm width, and 2.92mm height, and is supplied on tape and reel. It is RoHS compliant and operates across a temperature range of -55°C to 100°C.
Broadcom HLMP-6400-F0011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 2.21mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 510um |
| Length | 2.08mm |
| Lens Color | Yellow |
| Lens Style | Round, Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 585nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6400-F0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.