
The HLMP-6400-F001S is a yellow LED with a luminous intensity of 9mcd and a wavelength of 585nm. It features a viewing angle of 90° and is designed for through hole mounting. The LED has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Color | Yellow |
| Forward Current | 10mA |
| Height | 2.92mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2.08mm |
| Lens Color | Yellow |
| Lens Size | 1.78mm |
| Lens Style | Dome, Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 585nm |
| Width | 2.21mm |
| RoHS | Compliant |