
Single Color LED Emitter, Yellow, featuring a T-3/4 package with a 1.78mm diameter. This surface-mount device offers a diffused, tinted, round lens with a 90° viewing angle and a wavelength of 585nm. It operates with a 20mA forward current, delivering a luminous intensity of 9mcd. The LED is housed in a plastic package, is RoHS compliant, and has a maximum operating temperature of 100°C.
Broadcom HLMP-6400-F0021 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 2.21mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted, Round, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Axial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-3/4 |
| Viewing Angle | 90° |
| Wavelength | 585nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6400-F0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.