
Single Color Yellow LED emitter, featuring a diffused, colored, circular lens with a 90° viewing angle. This through-hole component operates with a 10mA forward current, a 5V reverse voltage, and emits light at a 585nm wavelength, achieving a luminous intensity of 8.25mcd. Housed in a T-3/4 plastic package with axial leads, it measures 2.08mm in length, 2.21mm in width, and 2.34mm in depth, with a height of 2.92mm. The LED is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Broadcom HLMP-6400-JK000 technical specifications.
| Package/Case | Axial |
| Color | Yellow |
| Depth | 2.34mm |
| Forward Current | 10mA |
| Height | 2.92mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2.08mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 8.25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 585nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6400-JK000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.