Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BROADCOM
HLMP-6400-JL01S
Datasheet
Broadcom
HLMP-6400-JL01S
Volume Production
LED Uni-Color Yellow 583nm 2-Pin
LED Uni-Color Yellow 583nm 2-Pin
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Yellow
Lens Style
Diffused, Colored, Circular
Mount
Through Hole
Number of LEDs
1
Packaging
Bulk
Radiation Hardening
No
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account