
High-performance green LED emitter, featuring a tinted diffused lens with a 1.91mm diameter and a round, domed, convex style. This single-element LED operates with a forward current of 10mA, a reverse voltage of 5V, and emits light at a wavelength of 569nm with a luminous intensity of 7mcd. Available in a T-3/4 package, it supports both through-hole and surface mount configurations, with dimensions of 1.8mm diameter, 2.34mm depth, and 2.92mm height. The LED is lead-free, RoHS compliant, and rated for an operating temperature range of -40°C to 100°C.
Sign in to ask questions about the Broadcom HLMP-6500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-6500 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 2.34mm |
| Diameter | 1.8mm |
| Forward Current | 10mA |
| Height | 2.92mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 11mm |
| Length | 2.34mm |
| Lens Color | Green |
| Lens Size | 1.91mm |
| Lens Style | Round, Domed, Dome, Convex, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial, Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 569nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.