
High-performance green single-color LED emitter, featuring a tinted diffused, domed lens with a 3mm diameter. This through-hole component operates with a forward current of 30mA and a typical voltage rating of 2.1V, delivering a luminous intensity of 7mcd at a 90° viewing angle. Encased in a T-3/4 plastic package with axial leads, it offers a wide operating temperature range from -40°C to 100°C and a wavelength of 569nm. RoHS compliant and lead-free.
Sign in to ask questions about the Broadcom HLMP-6500-F0010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-6500-F0010 technical specifications.
| Package/Case | Axial |
| Color | Green |
| Current | 10mA |
| Depth | 2.82mm |
| Diameter | 1.8mm |
| Forward Current | 30mA |
| Height | 2.44mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 3.4mm |
| Length | 6.6mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Dome, Colored, Circular |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-6xxx |
| Viewing Angle | 90° |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.1V |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6500-F0010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
