
Single Color LED emitter, featuring high-performance green illumination. This T-3/4 LED is housed in a diffused, tinted, dome-shaped plastic package with a 1.78mm diameter. It operates with a forward current of 10mA, a reverse voltage of 5V, and offers a luminous intensity of 7mcd at a wavelength of 569nm. Designed for surface mount (SMD/SMT) applications, it has a viewing angle of 90° and is RoHS compliant.
Sign in to ask questions about the Broadcom HLMP-6500-F0011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-6500-F0011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 2.21mm |
| Forward Current | 10mA |
| Height | 2.92mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 0.51mm |
| Length | 2.34mm |
| Lens Color | Green |
| Lens Style | Round, Diffused, Tinted, Dome, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Axial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-3/4 |
| Viewing Angle | 90° |
| Wavelength | 569nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6500-F0011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.