Sign in to ask questions about the Broadcom HLMP-6500-F001S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-6500-F001S technical specifications.
| Package/Case | Axial |
| Color | Green |
| Height | 2.92mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.08mm |
| Lens Color | Green |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 569nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6500-F001S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
