
Single color, high-performance green LED emitter featuring a diffused, round lens. This surface-mount device (SMD/SMT) operates with a 30mA forward current and a 5V reverse voltage, emitting light at a 569nm wavelength with a luminous intensity of 7mcd. Packaged in a T-3/4 plastic package with a 90° viewing angle, it is RoHS compliant and suitable for operation between -40°C and 100°C.
Sign in to ask questions about the Broadcom HLMP-6500-F0021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-6500-F0021 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 2.21mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Color | Green |
| Lens Style | Round, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 569nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6500-F0021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
