
Single color green LED emitter, featuring a diffused, colored, circular lens in a T-3/4 plastic package. This surface mount device operates with a forward current of 30mA, a reverse voltage of 5V, and a luminous intensity of 7mcd at a wavelength of 569nm. It offers a wide 90° viewing angle and is RoHS compliant, with operating temperatures ranging from -20°C to 100°C. The component is lead-free and supplied in tape and reel packaging.
Broadcom HLMP-6500-F0031 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 2.21mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Color | Green |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 569nm |
| Width | 2.21mm |
| RoHS | Compliant |
No datasheet is available for this part.