
High-performance single-color green LED emitter with a diffused, domed lens. Features a 569nm wavelength, 12.5mcd luminous intensity, and a 90° viewing angle. Operates with a 30mA forward current and a 5V reverse voltage, within a -20°C to 100°C temperature range. Packaged in bulk for through-hole mounting.
Broadcom HLMP-6500-JK000 technical specifications.
| Package/Case | Axial |
| Color | Green |
| Depth | 2.34mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Green |
| Length | 2.08mm |
| Lens Color | Green |
| Lens Size | 1.78mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 12.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Axial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 569nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6500-JK000 to view detailed technical specifications.
No datasheet is available for this part.