High-performance single-color green LED emitter with a T-3/4 package. Features a 1.78mm diameter, 2.34mm depth, and 2.92mm height. Operates with a 30mA forward current and 5V reverse voltage, delivering 40mcd luminous intensity at a 569nm wavelength. Offers a 28° viewing angle and is RoHS compliant. Suitable for through-hole, axial, and surface mount applications.
Sign in to ask questions about the Broadcom HLMP-6505 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-6505 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 2.34mm |
| Diameter | 1.8mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Color | Colorless |
| Lens Size | 1.91mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial, Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 28° |
| Wavelength | 569nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6505 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.