
Single color LED emitter, high efficiency red illumination. Features a diffused, tinted, domed, round lens with a 1.78mm diameter. Surface mountable in a T-3/4 plastic package, offering a 90° viewing angle and 5mcd luminous intensity. Operates with a 9.6mA forward current and 5V reverse voltage, with a temperature range of -40°C to 100°C. RoHS compliant and supplied on tape and reel.
Broadcom HLMP-6600-G0011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 9.6mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Length | 2.08mm |
| Lens Color | Red |
| Lens Size | 1.78mm |
| Lens Style | Round, Domed, Diffused, Tinted, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6600-G0011 to view detailed technical specifications.
No datasheet is available for this part.