High efficiency red diffused standard LED emitter, T-3/4 package with axial leads. Features a 1.78mm lens diameter, 2.34mm depth, and 2.92mm height. Operates with a 30mA forward current and 5V reverse voltage, emitting light at 626nm wavelength with 2mcd luminous intensity. This lead-free, RoHS compliant component offers a 90° viewing angle and is suitable for through-hole mounting.
Broadcom HLMP-6620 technical specifications.
| Package/Case | Axial |
| Color | Red |
| Depth | 2.34mm |
| Diameter | 1.8mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 11mm |
| Length | 2.08mm |
| Lens Color | Red |
| Lens Size | 1.91mm |
| Lens Style | Round, Domed, Dome, Diffused, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial, Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 626nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.