
High-efficiency red diffused LED emitter, T-3/4 package, 1.78mm lens size. Features a 90° viewing angle and 2mcd luminous intensity at a 30mA forward current. Operates within a -40°C to 85°C temperature range with a 5V reverse voltage. Surface mountable in a plastic package, supplied on tape and reel.
Broadcom HLMP-6620-F0011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.08mm |
| Lens Color | Red |
| Lens Size | 1.78mm |
| Lens Style | Round, Domed, Diffused, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 626nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6620-F0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
