
High-performance green standard LED emitter featuring a diffused, domed, round lens with a 1.78mm diameter. This surface-mount device (SMD/SMT) operates with a 30mA forward current and a 5V reverse voltage, delivering 5mcd luminous intensity at a 565nm wavelength. Encased in a plastic T-3/4 package, it offers a 90° viewing angle and operates within a -20°C to 100°C temperature range. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Broadcom HLMP-6800-G0011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-6800-G0011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 2.21mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Green |
| Length | 2.08mm |
| Lens Color | Green |
| Lens Size | 1.78mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 565nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6800-G0011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.