
High-efficiency red single-color LED emitter with a diffused, tinted red dome lens. Features a 90° viewing angle and 626nm wavelength, delivering 1mcd luminous intensity at a 30mA forward current. This through-hole component utilizes a T-3/4 axial package with a 1.8mm diameter and 2.34mm depth. Operates within a -40°C to 100°C temperature range and is RoHS compliant.
Broadcom HLMP-7000 technical specifications.
| Package/Case | Axial |
| Color | Red |
| Depth | 2.34mm |
| Diameter | 1.8mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 11mm |
| Length | 2.08mm |
| Lens Color | Red |
| Lens Style | Dome, Round, Convex, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 626nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.