
High-performance single-color green LED emitter, featuring a diffused, tinted, round, domed lens. This component offers a luminous intensity of 0.6mcd at a forward current of 10mA, with a peak wavelength of 569nm. Designed for through-hole and surface mount applications, it operates within a temperature range of -40°C to 100°C and boasts a 90° viewing angle. The LED is housed in a T-3/4 package with axial leads, measuring 1.8mm in diameter and 2.34mm in depth.
Broadcom HLMP-7040 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 2.34mm |
| Diameter | 1.8mm |
| Forward Current | 10mA |
| Height | 2.92mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 11mm |
| Length | 2.34mm |
| Lens Color | Green |
| Lens Size | 1.91mm |
| Lens Style | Round, Domed, Dome, Convex, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 0.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial, Surface Mount, PCB |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 569nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-7040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.