The HLMP-AB87-MQ000 is a blue LED with a wavelength of 470nm and a luminous intensity of 1010mcd. It features a viewing angle of 35° and is packaged in a radial, through hole package. The LED is lead free and RoHS compliant. It is available in a quantity of 500 in bulk packaging.
Sign in to ask questions about the Broadcom HLMP-AB87-MQ000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-AB87-MQ000 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5.2mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Lens Size | 3.8mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 1010mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AB87-MQ000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.