The HLMP-AB87-MQ0DD is a 5mm blue LED with a luminous intensity of 1010mcd and a viewing angle of 35°. It is available in a radial package with a lead-free finish and is suitable for through-hole mounting. This LED is RoHS compliant and is packaged in quantities of 2000 on a tape and reel. The HLMP-AB87-MQ0DD has a wavelength of 470nm and features an elliptical, domed lens with a diffused transparency.
Sign in to ask questions about the Broadcom HLMP-AB87-MQ0DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-AB87-MQ0DD technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Lens Size | 3.8mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 1010mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AB87-MQ0DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.