Single Color LED, Red, Tinted, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Broadcom HLMP-AD16-STT00 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom HLMP-AD16-STT00 to view detailed technical specifications.
No datasheet is available for this part.