Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-AD30-UX000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3.8mm |
| Lens Style | Elliptical, Domed |
| Luminous Intensity | 6053mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AD30-UX000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
