
The HLMP-AD87-RU000 is a 5mm red LED with a luminous intensity of 2850mcd and a wavelength of 630nm. It features a radial package with a lead length of 24mm and is designed for through hole mount. This lead free LED is RoHS compliant and available in a bulk packaging quantity of 2000. The LED has a diffused lens style with an elliptical and domed shape and a viewing angle of 35°.
Broadcom HLMP-AD87-RU000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Lens Color | Red |
| Lens Size | 3.8mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 2850mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AD87-RU000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.