Red, single-color LED emitter with a tinted, elliptical lens. Features a 5mm diameter, T-1 3/4 plastic package suitable for through-hole mounting. Operates with a 50mA forward current, 20V reverse voltage, and 120mW power dissipation. Delivers 310mcd luminous intensity at a 626nm wavelength and a 35° viewing angle. Lead-free and RoHS compliant, with an operating temperature range of -40°C to 100°C.
Broadcom HLMP-AG01-K00DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Color | Red |
| Lens Style | Elliptical |
| Luminous Intensity | 310mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AG01-K00DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.