Single Color LED, Red, Tinted Diffused, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Broadcom HLMP-AG62-Y10DD technical specifications.
| Color | Red |
| Lens Style | Diffused, Colored, Elliptical |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AG62-Y10DD to view detailed technical specifications.
No datasheet is available for this part.