
The HLMP-AG65-X10DD is a red elliptical diffused LED with a luminous intensity of 2580mcd and a forward current of 20mA. It has a reverse voltage of 5V and a power dissipation of 120mW. The LED is packaged in a radial case and is available in a quantity of 2000 per ammo pack. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Broadcom HLMP-AG65-X10DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 3.8mm |
| Forward Current | 20mA |
| Height | 12.2mm |
| Length | 5.2mm |
| Lens Color | Red |
| Lens Style | Elliptical, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2580mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| Viewing Angle | 35° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AG65-X10DD to view detailed technical specifications.
No datasheet is available for this part.