LED Uni-Color Red 634nm 2-Pin T-1 3/4 Ammo
Broadcom HLMP-AG65-X10ZZ technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 12.2mm |
| Lens Color | Red |
| Lens Size | 3.8mm |
| Lens Style | Elliptical, Domed, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2580mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Viewing Angle | 35° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AG65-X10ZZ to view detailed technical specifications.
No datasheet is available for this part.