Uni-color red standard LED emitter featuring AlGaInP material and a peak wavelength of 634 nm. This through-hole mounted component offers high brightness with a maximum intensity of 3500mcd and a viewing angle of 30/70 degrees. The oval, colored diffused lens is housed in a 5.2x3.8x8.7 mm package with a 2.54 mm pin pitch. Operating within a temperature range of -40 °C to 100 °C, it has a maximum forward current of 50 mA and a maximum forward voltage of 2.4 V.
Broadcom HLMP-AG65-Z10ZZ technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2 |
| Package Width (mm) | 3.8 |
| Package Height (mm) | 8.7 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 3500mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 634nm |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 30/70° |
| Lens Shape Type | Oval |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5.2x3.8x8.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HLMP-AG65-Z10ZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.