LED Uni-Color Orange 609nm 2-Pin T-1 3/4 Ammo
Broadcom HLMP-AJ64-YZ0DD technical specifications.
| Color | Orange |
| Lens Style | Diffused, Colored, Elliptical |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.