
The HLMP-AL16-QRRDD is a 5mm orange LED with a luminous intensity of 1.53cd and a wavelength of 592nm. It is available in a radial package with a through hole mount. The LED is lead free and RoHS compliant. It is packaged in tape and reel quantities of 2000. The viewing angle is 35°.
Sign in to ask questions about the Broadcom HLMP-AL16-QRRDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-AL16-QRRDD technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Size | 5mm |
| Lens Style | Elliptical, Domed |
| Luminous Intensity | 1.53cd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AL16-QRRDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.