
This radial LED features an orange color with a 3.8mm elliptical domed lens and a luminous intensity of 1055mcd. It is available in a package quantity of 2000 and is packaged in tape and reel. The LED is suitable for through hole mounting.
Sign in to ask questions about the Broadcom HLMP-AL63-U00DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-AL63-U00DD technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Lens Color | Orange |
| Lens Size | 3.8mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 1055mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AL63-U00DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.